
AFP7XY64D2T | |
|---|---|
DigiKey Part Number | 1110-4373-ND |
Manufacturer | |
Manufacturer Product Number | AFP7XY64D2T |
Description | I/O MODULE 32 DIGITAL 32SS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail |
Datasheet | Datasheet |
Category | Number of Inputs and Type 32 - Digital |
Manufacturer Panasonic Industrial Automation Sales | Number of Outputs and Type 32 - Solid State |
Series | Mounting Type DIN Rail |
Packaging Bulk | Termination Style Rectangular Connector |
Part Status Active | Operating Temperature 0°C ~ 55°C |
Type Input, Output (I/O) Module | Weight 0.254 lb (115.21 g) |
For Use With/Related Products FP7 Series | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,090.75000 | ¥4,090.75 |


