
AFP7PP02L | |
|---|---|
DigiKey Part Number | 1110-4371-ND |
Manufacturer | |
Manufacturer Product Number | AFP7PP02L |
Description | MOTION CTRL MOD 1 SOLID STATE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Motion Control Module DIN Rail |
Datasheet | Datasheet |
Category | Number of Outputs and Type 1 - Solid State |
Manufacturer Panasonic Industrial Automation Sales | Mounting Type DIN Rail |
Series | Termination Style Rectangular Connector |
Packaging Bulk | Features 2-Axis Control |
Part Status Active | Operating Temperature 0°C ~ 55°C |
Type Motion Control Module | Weight 0.32 lb (145.15 g) |
For Use With/Related Products FP7 Series | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10,570.72000 | ¥10,570.72 |

