Programmable Logic Controller (PLC) DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFP0RT32CP

DigiKey Part Number
1110-2890-ND
Manufacturer
Manufacturer Product Number
AFP0RT32CP
Description
CONTROL LOGIC 16 IN 16 OUT 24V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
No Display
Manufacturer
Panasonic Industrial Automation Sales
Communications
RS-232C
Series
Memory Size
32K Words
Packaging
Box
Mounting Type
DIN Rail
Part Status
Active
Features
Battery Backup
Number of Inputs and Type
16 - Digital
Operating Temperature
0°C ~ 55°C
Number of Outputs and Type
16 - Pulse (4), PWM (4), Solid State (8)
Software
FPWINPRO7
Expandable
3 Modules Max
Approval Agency
CE, cULus
Voltage - Supply
24VDC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,993.77000¥3,993.77
Manufacturers Standard Package