
AFP0RE8YRS | |
|---|---|
DigiKey Part Number | 1110-AFP0RE8YRS-ND |
Manufacturer | |
Manufacturer Product Number | AFP0RE8YRS |
Description | OUTPUT MODULE 8 RELAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Output Module DIN Rail |
Datasheet | Datasheet |
Category | For Use With/Related Products FP0R Series |
Manufacturer Panasonic Industrial Automation Sales | Number of Outputs and Type 8 - Relay |
Series | Mounting Type DIN Rail |
Packaging Bulk | Termination Style Pluggable Screw Terminal |
Part Status Active | Operating Temperature 0°C ~ 55°C |
Type Output Module | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,701.54000 | ¥1,701.54 |















