Input, Output (I/O) Module DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFP0RE32T

DigiKey Part Number
1110-3159-ND
Manufacturer
Manufacturer Product Number
AFP0RE32T
Description
I/O MODULE 16 DIGITAL 16SS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Input, Output (I/O) Module DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Inputs and Type
16 - Digital
Manufacturer
Panasonic Industrial Automation Sales
Number of Outputs and Type
16 - Solid State
Series
Mounting Type
DIN Rail
Packaging
Bulk
Termination Style
Rectangular Connector
Part Status
Active
Operating Temperature
0°C ~ 55°C
Type
Input, Output (I/O) Module
Base Product Number
For Use With/Related Products
FP0R Series
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 132
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,265.78000¥2,265.78
Manufacturers Standard Package