
AFP0RE32P | |
|---|---|
DigiKey Part Number | 1110-3222-ND |
Manufacturer | |
Manufacturer Product Number | AFP0RE32P |
Description | I/O MODULE 16 DIGITAL 16SS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail |
Datasheet | Datasheet |
Category | Number of Inputs and Type 16 - Digital |
Manufacturer Panasonic Industrial Automation Sales | Number of Outputs and Type 16 - Solid State |
Series | Mounting Type DIN Rail |
Packaging Bulk | Termination Style Rectangular Connector |
Part Status Active | Operating Temperature 0°C ~ 55°C |
Type Input, Output (I/O) Module | Base Product Number |
For Use With/Related Products FP0R Series |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,265.78000 | ¥2,265.78 |















