
AFP0RE16X | |
|---|---|
DigiKey Part Number | 1110-3221-ND |
Manufacturer | |
Manufacturer Product Number | AFP0RE16X |
Description | INPUT MODULE 16 DIGITAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Input Module DIN Rail |
Datasheet | Datasheet |
Category | For Use With/Related Products FP0R Series |
Manufacturer Panasonic Industrial Automation Sales | Number of Inputs and Type 16 - Digital |
Series | Mounting Type DIN Rail |
Packaging Bulk | Termination Style Rectangular Connector |
Part Status Active | Operating Temperature 0°C ~ 55°C |
Type Input Module | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,401.79000 | ¥1,401.79 |















