
AFP0RDA4 | |
|---|---|
DigiKey Part Number | 1110-3972-ND |
Manufacturer | |
Manufacturer Product Number | AFP0RDA4 |
Description | OUTPUT MODULE 4 ANALOG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Output Module DIN Rail |
Datasheet | Datasheet |
Category | For Use With/Related Products FP Series |
Manufacturer Panasonic Industrial Automation Sales | Number of Outputs and Type 4 - Analog |
Series | Mounting Type DIN Rail |
Packaging Box | Approval Agency CE, cULus |
Part Status Active | Base Product Number |
Type Output Module |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,306.10000 | ¥3,306.10 |


