Programmable Logic Controller (PLC) DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFP0RC16CT

DigiKey Part Number
1110-3183-ND
Manufacturer
Manufacturer Product Number
AFP0RC16CT
Description
CONTROL LOGIC 8 IN 8 OUT 24V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
No Display
Manufacturer
Panasonic Industrial Automation Sales
Communications
RS-232C
Series
Memory Size
12K Words
Packaging
Bulk
Mounting Type
DIN Rail
Part Status
Active
Operating Temperature
0°C ~ 55°C
Number of Inputs and Type
8 - Digital
Software
FPWINPRO7
Number of Outputs and Type
8 - Pulse (4), PWM (4)
Approval Agency
CE, cULus
Expandable
3 Modules Max
Base Product Number
Voltage - Supply
24VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,398.03000¥2,398.03
Manufacturers Standard Package