
AFP0RAD8 | |
|---|---|
DigiKey Part Number | 1110-3971-ND |
Manufacturer | |
Manufacturer Product Number | AFP0RAD8 |
Description | INPUT MODULE 8 ANALOG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Input Module DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | AFP0RAD8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Input Module | |
For Use With/Related Products | FP Series | |
Number of Inputs and Type | 8 - Analog | |
Number of Outputs and Type | - | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Approval Agency | CE, cULus | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,884.59000 | ¥2,884.59 |







