
AFP0RAD4 | |
|---|---|
DigiKey Part Number | 1110-3970-ND |
Manufacturer | |
Manufacturer Product Number | AFP0RAD4 |
Description | INPUT MODULE 4 ANALOG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Input Module DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | AFP0RAD4 Models |
Category | For Use With/Related Products FP Series |
Manufacturer Panasonic Industrial Automation Sales | Number of Inputs and Type 4 - Analog |
Series | Mounting Type DIN Rail |
Packaging Box | Approval Agency CE, cULus |
Part Status Active | Base Product Number |
Type Input Module |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,860.23000 | ¥1,860.23 |




