Input, Output (I/O) Module DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFP0RA42

DigiKey Part Number
1110-3974-ND
Manufacturer
Manufacturer Product Number
AFP0RA42
Description
I/O MODULE 4 ANALOG 2 ANALOG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Input, Output (I/O) Module DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
AFP0RA42 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
FP Series
Manufacturer
Panasonic Industrial Automation Sales
Number of Inputs and Type
4 - Analog
Series
Number of Outputs and Type
2 - Analog
Packaging
Box
Mounting Type
DIN Rail
Part Status
Active
Approval Agency
CE, cULus
Type
Input, Output (I/O) Module
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,817.45000¥3,817.45
Manufacturers Standard Package