82 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80SXV82M

DigiKey Part Number
10-80SXV82MTR-ND - Tape & Reel (TR)
10-80SXV82MCT-ND - Cut Tape (CT)
10-80SXV82MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
80SXV82M
Description
CAP ALUM POLY 82UF 20% 80V SMD
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
82 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 1000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 125°C
Manufacturer
Panasonic Industry
Operating Temperature
-55°C ~ 125°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
155 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
3.1 A @ 100 kHz
Type
Polymer
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
82 µF
Height - Seated (Max)
0.500" (12.70mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
80 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
28mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 494
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.67000¥32.67
10¥22.10600¥221.06
50¥17.74240¥887.12
100¥16.36630¥1,636.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
400¥14.00918¥5,603.67
800¥13.23396¥10,587.17
1,200¥12.84296¥15,411.55
2,000¥12.40723¥24,814.46
2,800¥12.15125¥34,023.50
4,000¥11.90394¥47,615.76
Manufacturers Standard Package