47 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80SXV47M

DigiKey Part Number
P122613TR-ND - Tape & Reel (TR)
P122613CT-ND - Cut Tape (CT)
P122613DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
80SXV47M
Description
CAP ALUM POLY 47UF 20% 80V SMD
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
47 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 1000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
80SXV47M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Panasonic Industry
Applications
General Purpose
Series
Ripple Current @ Low Frequency
49 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
980 mA @ 10 kHz
Part Status
Active
Size / Dimension
0.394" Dia (10.00mm)
Type
Polymer
Height - Seated (Max)
0.500" (12.70mm)
Capacitance
47 µF
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
80 V
Package / Case
Radial, Can - SMD
ESR (Equivalent Series Resistance)
28mOhm
Base Product Number
Lifetime @ Temp.
1000 Hrs @ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.93000¥30.93
10¥20.89000¥208.90
50¥16.72520¥836.26
100¥15.41200¥1,541.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
400¥13.16750¥5,267.00
800¥12.42784¥9,942.27
1,200¥12.05476¥14,465.71
2,000¥11.63907¥23,278.14
2,800¥11.39479¥31,905.41
4,000¥11.15891¥44,635.64
Manufacturers Standard Package