
6TPF330MAL | |
|---|---|
DigiKey Part Number | 10-6TPF330MALTR-ND - Tape & Reel (TR) 10-6TPF330MALCT-ND - Cut Tape (CT) 10-6TPF330MALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TPF330MAL |
Description | CAP TANT POLY 330UF 6.3V 2917 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 10mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TPF330MAL Models |
Category | ESR (Equivalent Series Resistance) 10mOhm @ 100kHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 330 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code D3L |
Type Molded | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.64000 | ¥24.64 |
| 10 | ¥17.07800 | ¥170.78 |
| 50 | ¥14.07060 | ¥703.53 |
| 100 | ¥13.14270 | ¥1,314.27 |
| 500 | ¥11.57238 | ¥5,786.19 |
| 1,000 | ¥11.08626 | ¥11,086.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥10.27058 | ¥25,676.45 |
| 7,500 | ¥9.81887 | ¥73,641.53 |

