
6TPF150MPL | |
|---|---|
DigiKey Part Number | 10-6TPF150MPLTR-ND - Tape & Reel (TR) 10-6TPF150MPLCT-ND - Cut Tape (CT) 10-6TPF150MPLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TPF150MPL |
Description | CAP TANT POLY 150UF 6.3V 2917 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TPF150MPL Models |
Category | ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 150 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code D3L |
Type Molded | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.40000 | ¥24.40 |
| 10 | ¥16.91200 | ¥169.12 |
| 50 | ¥13.93160 | ¥696.58 |
| 100 | ¥13.01040 | ¥1,301.04 |
| 500 | ¥11.45196 | ¥5,725.98 |
| 1,000 | ¥10.96932 | ¥10,969.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥10.16058 | ¥25,401.45 |
| 7,500 | ¥9.71222 | ¥72,841.65 |

