

6TPE330MFL | |
|---|---|
DigiKey Part Number | P16628TR-ND - Tape & Reel (TR) P16628CT-ND - Cut Tape (CT) P16628DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TPE330MFL |
Description | CAP TANT POLY 330UF 6.3V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TPE330MFL Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.118" (3.00mm) |
Tolerance ±20% | Manufacturer Size Code D3L |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 15mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520D337M006ATE015 | KEMET | 36,490 | 399-4052-1-ND | ¥16.79000 | Direct |
| T520V337M006ATE015 | KEMET | 17,984 | 399-9782-1-ND | ¥19.43000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.64000 | ¥25.64 |
| 10 | ¥17.83000 | ¥178.30 |
| 50 | ¥14.72560 | ¥736.28 |
| 100 | ¥13.76460 | ¥1,376.46 |
| 500 | ¥12.14052 | ¥6,070.26 |
| 1,000 | ¥11.63762 | ¥11,637.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥10.78910 | ¥26,972.75 |
| 7,500 | ¥10.32183 | ¥77,413.73 |



