100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 40mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6TPE100MWB

DigiKey Part Number
10-6TPE100MWBTR-ND - Tape & Reel (TR)
10-6TPE100MWBCT-ND - Cut Tape (CT)
10-6TPE100MWBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6TPE100MWB
Description
CAP TANT POLY 100UF 6.3V 1411
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 40mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
6TPE100MWB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Manufacturer
Panasonic Industry
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
1000 Hrs @ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1411 (3528 Metric)
Capacitance
100 µF
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Tolerance
±20%
Height - Seated (Max)
0.079" (2.00mm)
Voltage - Rated
6.3 V
Manufacturer Size Code
B2
Type
Molded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,690
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.57000¥12.57
10¥8.28700¥82.87
50¥6.58960¥329.48
100¥6.06520¥606.52
500¥5.17916¥2,589.58
1,000¥4.90510¥4,905.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥4.54573¥9,091.46
6,000¥4.27482¥25,648.92
10,000¥4.17459¥41,745.90
Manufacturers Standard Package