
6TPE100MBB | |
|---|---|
DigiKey Part Number | 10-6TPE100MBBTR-ND - Tape & Reel (TR) 10-6TPE100MBBCT-ND - Cut Tape (CT) 10-6TPE100MBBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TPE100MBB |
Description | CAP TANT POLY 100UF 6.3V 1411 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TPE100MBB Models |
Category | ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 1000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance 100 µF | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code B2 |
Type Molded | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.57000 | ¥12.57 |
| 10 | ¥8.28700 | ¥82.87 |
| 50 | ¥6.58960 | ¥329.48 |
| 100 | ¥6.06520 | ¥606.52 |
| 500 | ¥5.17916 | ¥2,589.58 |
| 1,000 | ¥4.90510 | ¥4,905.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥4.54573 | ¥9,091.46 |
| 6,000 | ¥4.27482 | ¥25,648.92 |
| 10,000 | ¥4.17459 | ¥41,745.90 |


