330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz

6TPB330MAL

DigiKey Part Number
P16193TR-ND - Tape & Reel (TR)
P16193CT-ND - Cut Tape (CT)
P16193DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6TPB330MAL
Description
CAP TANT POLY 330UF 6.3V 2917
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
6TPB330MAL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Manufacturer
Panasonic Industry
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
330 µF
Height - Seated (Max)
0.118" (3.00mm)
Tolerance
±20%
Manufacturer Size Code
D3L
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,586
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.37000¥17.37
10¥11.73500¥117.35
50¥9.49560¥474.78
100¥8.80340¥880.34
500¥7.63354¥3,816.77
1,000¥7.27156¥7,271.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥6.69241¥16,731.02
7,500¥6.35617¥47,671.27
12,500¥6.23175¥77,896.88
Manufacturers Standard Package