

6TPB330MAL | |
|---|---|
DigiKey Part Number | P16193TR-ND - Tape & Reel (TR) P16193CT-ND - Cut Tape (CT) P16193DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TPB330MAL |
Description | CAP TANT POLY 330UF 6.3V 2917 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TPB330MAL Models |
Category | ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.118" (3.00mm) |
Tolerance ±20% | Manufacturer Size Code D3L |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.37000 | ¥17.37 |
| 10 | ¥11.73500 | ¥117.35 |
| 50 | ¥9.49560 | ¥474.78 |
| 100 | ¥8.80340 | ¥880.34 |
| 500 | ¥7.63354 | ¥3,816.77 |
| 1,000 | ¥7.27156 | ¥7,271.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.69241 | ¥16,731.02 |
| 7,500 | ¥6.35617 | ¥47,671.27 |
| 12,500 | ¥6.23175 | ¥77,896.88 |


