

6TAE220MI | |
|---|---|
DigiKey Part Number | PCE5095TR-ND - Tape & Reel (TR) PCE5095CT-ND - Cut Tape (CT) PCE5095DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TAE220MI |
Description | CAP TANT POLY 220UF 6.3V 2917 |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 18mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TAE220MI Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Last Time Buy | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code D2E |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 18mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6TPE220MI | Panasonic Industry | 3,685 | P16254CT-ND | ¥24.48000 | Parametric Equivalent |
| T520V227M006ATE018 | KEMET | 12,665 | 399-18640-1-ND | ¥18.28000 | Parametric Equivalent |
| T520V227M006ATE0187280 | KEMET | 0 | 399-T520V227M006ATE0187280TR-ND | ¥7.33582 | Parametric Equivalent |
| T55Z227M6R3C0018 | Vishay Polytech | 0 | 3581-T55Z227M6R3C0018TR-ND | ¥6.83391 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.86000 | ¥39.86 |
| 10 | ¥28.72200 | ¥287.22 |
| 50 | ¥24.29560 | ¥1,214.78 |
| 100 | ¥22.92770 | ¥2,292.77 |
| 500 | ¥21.40242 | ¥10,701.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥21.40250 | ¥64,207.50 |

