330 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6SVPC330M

DigiKey Part Number
P16611TR-ND - Tape & Reel (TR)
P16611CT-ND - Cut Tape (CT)
P16611DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6SVPC330M
Description
CAP ALUM POLY 330UF 20% 6.3V SMD
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
330 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
6SVPC330M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Applications
General Purpose
Series
Ripple Current @ Low Frequency
169.5 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
3.39 A @ 100 kHz
Part Status
Active
Size / Dimension
0.248" Dia (6.30mm)
Type
Polymer
Height - Seated (Max)
0.236" (6.00mm)
Capacitance
330 µF
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
6.3 V
Package / Case
Radial, Can - SMD
ESR (Equivalent Series Resistance)
17mOhm
Base Product Number
Lifetime @ Temp.
2000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,928
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.83000¥10.83
10¥6.93900¥69.39
50¥5.31420¥265.71
100¥4.80070¥480.07
500¥3.91618¥1,958.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥3.57065¥3,570.65
2,000¥3.34331¥6,686.62
3,000¥3.22858¥9,685.74
5,000¥3.10074¥15,503.70
7,000¥3.02559¥21,179.13
10,000¥2.95301¥29,530.10
Manufacturers Standard Package