
35TQS47MEX | |
|---|---|
DigiKey Part Number | 10-35TQS47MEXTR-ND - Tape & Reel (TR) 10-35TQS47MEXCT-ND - Cut Tape (CT) 10-35TQS47MEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35TQS47MEX |
Description | CAP TANT POLY 47UF 35V 2917 |
Manufacturer Standard Lead Time | 86 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 47 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.059" (1.50mm) |
Voltage - Rated 35 V | Manufacturer Size Code D15 |
Type Molded | Features General Purpose |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.28000 | ¥29.28 |
| 10 | ¥20.55900 | ¥205.59 |
| 50 | ¥17.08920 | ¥854.46 |
| 100 | ¥16.01820 | ¥1,601.82 |
| 500 | ¥14.20472 | ¥7,102.36 |
| 1,000 | ¥13.64310 | ¥13,643.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥12.43404 | ¥49,736.16 |






