68 µF 32 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32SEPF68M+TSS

DigiKey Part Number
P16406CT-ND - Cut Tape (CT)
P16406TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
32SEPF68M+TSS
Description
CAP ALUM POLY 68UF 20% 32V TH
Customer Reference
Detailed Description
68 µF 32 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
32SEPF68M+TSS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Applications
General Purpose
Series
Ripple Current @ Low Frequency
160 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
3.2 A @ 100 kHz
Part Status
Not For New Designs
Lead Spacing
0.138" (3.50mm)
Type
Polymer
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
68 µF
Height - Seated (Max)
0.276" (7.00mm)
Tolerance
±20%
Mounting Type
Through Hole
Voltage - Rated
32 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
25mOhm
Base Product Number
Lifetime @ Temp.
5000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 844
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.05000¥15.05
10¥9.81600¥98.16
50¥7.62320¥381.16
100¥6.92940¥692.94
500¥5.73606¥2,868.03
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥5.26212¥5,262.12
2,000¥4.95580¥9,911.60
3,000¥4.80126¥14,403.78
5,000¥4.62905¥23,145.25
7,000¥4.52786¥31,695.02
10,000¥4.43015¥44,301.50
Manufacturers Standard Package