39 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25SVPD39M

DigiKey Part Number
PCE5075TR-ND - Tape & Reel (TR)
PCE5075CT-ND - Cut Tape (CT)
PCE5075DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25SVPD39M
Description
CAP ALUM POLY 39UF 20% 25V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
39 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
25SVPD39M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Panasonic Industry
Applications
General Purpose
Series
Ripple Current @ Low Frequency
33.2 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
664 mA @ 100 kHz
Part Status
Active
Size / Dimension
0.394" Dia (10.00mm)
Type
Polymer
Height - Seated (Max)
0.315" (8.00mm)
Capacitance
39 µF
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
25 V
Package / Case
Radial, Can - SMD
ESR (Equivalent Series Resistance)
45mOhm
Base Product Number
Lifetime @ Temp.
2000 Hrs @ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 497
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.95000¥16.95
10¥11.09800¥110.98
50¥8.66360¥433.18
100¥7.89290¥789.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥6.44712¥3,223.56
1,000¥6.03759¥6,037.59
1,500¥5.83095¥8,746.42
2,500¥5.60067¥14,001.67
3,500¥5.46533¥19,128.65
5,000¥5.33463¥26,673.15
Manufacturers Standard Package