
25SVP10M | |
|---|---|
DigiKey Part Number | P16505TR-ND - Tape & Reel (TR) P16505CT-ND - Cut Tape (CT) P16505DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25SVP10M |
Description | CAP ALUM POLY 10UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 120mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25SVP10M Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.315" Dia (8.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.276" (7.00mm) |
Type Polymer | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Capacitance 10 µF | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Radial, Can - SMD |
Voltage - Rated 25 V | Base Product Number |
ESR (Equivalent Series Resistance) 120mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25SVPF82M | Panasonic Industry | 317 | P16515CT-ND | ¥2.46000 | MFR Recommended |



