
20SVPK680M | |
|---|---|
DigiKey Part Number | P124166TR-ND - Tape & Reel (TR) P124166CT-ND - Cut Tape (CT) P124166DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20SVPK680M |
Description | CAP ALUM POLY 680UF 20% 20V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 680 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 20SVPK680M Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 85 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.7 A @ 100 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Type Polymer | Height - Seated (Max) 0.500" (12.70mm) |
Capacitance 680 µF | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 20 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 12mOhm | Base Product Number |
Lifetime @ Temp. 1000 Hrs @ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.83000 | ¥22.83 |
| 10 | ¥15.15900 | ¥151.59 |
| 50 | ¥11.98000 | ¥599.00 |
| 100 | ¥10.97590 | ¥1,097.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 400 | ¥9.27438 | ¥3,709.75 |
| 800 | ¥8.70851 | ¥6,966.81 |
| 1,200 | ¥8.42320 | ¥10,107.84 |
| 2,000 | ¥8.10510 | ¥16,210.20 |
| 2,800 | ¥7.91820 | ¥22,170.96 |
| 4,000 | ¥7.73764 | ¥30,950.56 |




