
20SVPG33M | |
|---|---|
DigiKey Part Number | P18931TR-ND - Tape & Reel (TR) P18931CT-ND - Cut Tape (CT) P18931DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20SVPG33M |
Description | CAP ALUM POLY 33UF 20% 20V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 33 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 20SVPG33M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 150 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3 A @ 100 kHz |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Type Polymer | Height - Seated (Max) 0.177" (4.50mm) |
Capacitance 33 µF | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 20 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 27mOhm | Base Product Number |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.24000 | ¥12.24 |
| 10 | ¥7.89800 | ¥78.98 |
| 50 | ¥6.08340 | ¥304.17 |
| 100 | ¥5.50780 | ¥550.78 |
| 500 | ¥4.51790 | ¥2,258.95 |
| 1,000 | ¥4.20604 | ¥4,206.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.80218 | ¥9,505.45 |
| 5,000 | ¥3.60320 | ¥18,016.00 |
| 7,500 | ¥3.50286 | ¥26,271.45 |
| 12,500 | ¥3.39105 | ¥42,388.12 |
| 17,500 | ¥3.32536 | ¥58,193.80 |
| 25,000 | ¥3.27333 | ¥81,833.25 |











