
20SVPF180M | |
|---|---|
DigiKey Part Number | P16499TR-ND - Tape & Reel (TR) P16499CT-ND - Cut Tape (CT) P16499DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20SVPF180M |
Description | CAP ALUM POLY 180UF 20% 20V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 180 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 20SVPF180M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 160 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.2 A @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.276" (7.00mm) |
Capacitance 180 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 20 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 25mOhm | Base Product Number |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.98000 | ¥13.98 |
| 10 | ¥9.09700 | ¥90.97 |
| 50 | ¥7.04100 | ¥352.05 |
| 100 | ¥6.39110 | ¥639.11 |
| 500 | ¥5.27394 | ¥2,636.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥4.83175 | ¥4,831.75 |
| 2,000 | ¥4.54478 | ¥9,089.56 |
| 3,000 | ¥4.40002 | ¥13,200.06 |
| 5,000 | ¥4.23870 | ¥21,193.50 |
| 7,000 | ¥4.14392 | ¥29,007.44 |
| 10,000 | ¥4.05236 | ¥40,523.60 |

