
20SEPF120M | |
|---|---|
DigiKey Part Number | P16313-ND |
Manufacturer | |
Manufacturer Product Number | 20SEPF120M |
Description | CAP ALUM POLY 120UF 20% 20V TH |
Customer Reference | |
Detailed Description | 120 µF 20 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 20SEPF120M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 160 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.2 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.098" (2.50mm) |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 120 µF | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 20 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 25mOhm | Base Product Number |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 20SVF120M | Panasonic Industry | 2,159 | P122102CT-ND | ¥15.30000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.83000 | ¥11.83 |
| 10 | ¥7.64100 | ¥76.41 |
| 50 | ¥5.87840 | ¥293.92 |
| 100 | ¥5.32170 | ¥532.17 |
| 500 | ¥4.36226 | ¥2,181.13 |
| 1,000 | ¥4.06015 | ¥4,060.15 |
| 3,000 | ¥3.68241 | ¥11,047.23 |
| 5,000 | ¥3.54125 | ¥17,706.25 |






