New Product
47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 70mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16TQC47MBD2

DigiKey Part Number
10-16TQC47MBD2TR-ND - Tape & Reel (TR)
10-16TQC47MBD2CT-ND - Cut Tape (CT)
10-16TQC47MBD2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
16TQC47MBD2
Description
CAP TANT POLY 47UF 16V 2917
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 70mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
16TQC47MBD2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Manufacturer
Panasonic Industry
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
47 µF
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.079" (2.00mm)
Voltage - Rated
16 V
Manufacturer Size Code
D2
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.87000¥16.87
10¥11.38800¥113.88
50¥9.19960¥459.98
100¥8.52470¥852.47
500¥7.38262¥3,691.31
1,000¥7.02908¥7,029.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥6.40393¥19,211.79
9,000¥6.09198¥54,827.82
Manufacturers Standard Package