1000 µF 16 V Aluminum - Polymer Capacitors Radial, Can 12mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16SEPF1000M+T

DigiKey Part Number
10-16SEPF1000M+TCT-ND - Cut Tape (CT)
10-16SEPF1000M+TTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
16SEPF1000M+T
Description
CAP ALUM POLY 1000UF 20% 16V TH
Customer Reference
Detailed Description
1000 µF 16 V Aluminum - Polymer Capacitors Radial, Can 12mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16SEPF1000M+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Applications
General Purpose
Series
Ripple Current @ Low Frequency
270 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
5.4 A @ 100 kHz
Part Status
Not For New Designs
Lead Spacing
0.197" (5.00mm)
Type
Polymer
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
1000 µF
Height - Seated (Max)
0.512" (13.00mm)
Tolerance
±20%
Mounting Type
Through Hole
Voltage - Rated
16 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
12mOhm
Base Product Number
Lifetime @ Temp.
5000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 312
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.43000¥19.43
10¥12.81800¥128.18
50¥10.06120¥503.06
100¥9.19040¥919.04
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥7.55166¥3,775.83
1,000¥7.08896¥7,088.96
1,500¥6.85555¥10,283.33
2,500¥6.59546¥16,488.65
3,500¥6.44259¥22,549.06
5,000¥6.29494¥31,474.70
Manufacturers Standard Package