

10TPB220ML | |
|---|---|
DigiKey Part Number | P16448TR-ND - Tape & Reel (TR) P16448CT-ND - Cut Tape (CT) P16448DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10TPB220ML |
Description | CAP TANT POLY 220UF 10V 2917 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 10TPB220ML Models |
Category | ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.118" (3.00mm) |
Tolerance ±20% | Manufacturer Size Code D3L |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.16000 | ¥22.16 |
| 10 | ¥15.26600 | ¥152.66 |
| 50 | ¥12.51420 | ¥625.71 |
| 100 | ¥11.66320 | ¥1,166.32 |
| 500 | ¥10.22404 | ¥5,112.02 |
| 1,000 | ¥9.77853 | ¥9,778.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥9.04208 | ¥22,605.20 |
| 7,500 | ¥8.62822 | ¥64,711.65 |



