150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 55mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10TPB150MGL

DigiKey Part Number
10-10TPB150MGLTR-ND - Tape & Reel (TR)
10-10TPB150MGLCT-ND - Cut Tape (CT)
10-10TPB150MGLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10TPB150MGL
Description
CAP TANT POLY 150UF 10V 2917
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 55mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
10TPB150MGL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
55mOhm @ 100kHz
Manufacturer
Panasonic Industry
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
150 µF
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.118" (3.00mm)
Voltage - Rated
10 V
Manufacturer Size Code
D3L
Type
Molded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,146
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.49000¥23.49
10¥16.22600¥162.26
50¥13.34120¥667.06
100¥12.44970¥1,244.97
500¥10.94022¥5,470.11
1,000¥10.47279¥10,472.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥9.69412¥24,235.30
7,500¥9.25998¥69,449.85
Manufacturers Standard Package