

10TCE330M | |
|---|---|
DigiKey Part Number | P123524TR-ND - Tape & Reel (TR) P123524CT-ND - Cut Tape (CT) P123524DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10TCE330M |
Description | CAP TANT POLY 330UF 10V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 10TCE330M Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 1000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.157" (4.00mm) |
Tolerance ±20% | Manufacturer Size Code D4 |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.81000 | ¥35.81 |
| 10 | ¥25.49600 | ¥254.96 |
| 50 | ¥21.40780 | ¥1,070.39 |
| 100 | ¥20.14320 | ¥2,014.32 |
| 500 | ¥18.00378 | ¥9,001.89 |
| 1,000 | ¥17.43853 | ¥17,438.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥16.31538 | ¥32,630.76 |

