MA2C700A0F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 23,909
Unit Price: ¥2.40000
Datasheet
Diode 30 V 30mA Through Hole DO34-A1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 30mA Through Hole DO34-A1
DO-34 PKG

MA2C700A0F

DigiKey Part Number
MA2C700A0FTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MA2C700A0F
Description
DIODE SCHOTTKY 30V 30MA DO34-A1
Customer Reference
Detailed Description
Diode 30 V 30mA Through Hole DO34-A1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
30mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 30 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
1 ns
Current - Reverse Leakage @ Vr
150 nA @ 30 V
Capacitance @ Vr, F
1.3pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO34-A1
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes