
MA2C029TAF | |
|---|---|
DigiKey Part Number | MA2C029TAFTB-ND - Tape & Box (TB) |
Manufacturer | Panasonic Industry |
Manufacturer Product Number | MA2C029TAF |
Description | DIODE STANDARD 6V 70MA DO34A1 |
Customer Reference | |
Detailed Description | Diode 6 V 70mA Through Hole DO34-A1 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 6 V |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO34-A1 |
Voltage - DC Reverse (Vr) (Max) 6 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 70mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.92 V @ 3 mA |

