
EZP-V80306MTT | |
|---|---|
DigiKey Part Number | 10-EZP-V80306MTT-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V80306MTT |
Description | CAP FILM 30UF 10% 800V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | EZP-V80306MTT Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.614" L x 1.181" W (41.00mm x 30.00mm) |
Packaging Bulk | Height - Seated (Max) 2.028" (51.50mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 1.476" (37.50mm) |
Tolerance ±10% | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 800V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life, Low ESR |
ESR (Equivalent Series Resistance) 7.1 mOhms | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥107.59000 | ¥107.59 |
| 10 | ¥83.08900 | ¥830.89 |
| 50 | ¥73.30020 | ¥3,665.01 |
| 100 | ¥70.27100 | ¥7,027.10 |
| 500 | ¥65.13830 | ¥32,569.15 |
| 1,000 | ¥63.54789 | ¥63,547.89 |

