
EXC-EMT103DT | |
|---|---|
DigiKey Part Number | P9809TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EXC-EMT103DT |
Description | FILTER LC(T) 10000PF TH |
Customer Reference | |
Detailed Description | LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 10000pF 5 A Radial - 3 Leads |
Datasheet | Datasheet |
Category | Values C = 10000pF |
Manufacturer Panasonic Industry | ESD Protection No |
Series | Operating Temperature -25°C ~ 85°C |
Packaging Tape & Box (TB) | Applications Data Lines for Mobile Devices |
Part Status Obsolete | Voltage - Rated 16V |
Type Low Pass | Mounting Type Through Hole |
Filter Order 3rd | Package / Case Radial - 3 Leads |
Technology LC (T-Type) | Size / Dimension 0.256" L x 0.098" W (6.50mm x 2.50mm) |
Number of Channels 1 | Height 0.276" (7.00mm) |
Attenuation Value 25dB @ 25MHz ~ 120MHz | Base Product Number |
Current 5 A |

