261 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U01F2613C

DigiKey Part Number
10-ERJ-U01F2613CTR-ND - Tape & Reel (TR)
10-ERJ-U01F2613CCT-ND - Cut Tape (CT)
10-ERJ-U01F2613CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U01F2613C
Description
RES 261K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
261 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U01F2613C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.15000¥2.15
10¥1.15000¥11.50
25¥0.92280¥23.07
50¥0.79400¥39.70
100¥0.69140¥69.14
250¥0.58848¥147.12
500¥0.52928¥264.64
1,000¥0.48231¥482.31
5,000¥0.40713¥2,035.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
15,000¥0.36043¥5,406.45
30,000¥0.34576¥10,372.80
45,000¥0.33860¥15,237.00
75,000¥0.33085¥24,813.75
105,000¥0.32640¥34,272.00
150,000¥0.32220¥48,330.00
Manufacturers Standard Package