
ERJ-8CWFR020V | |
|---|---|
DigiKey Part Number | P0.02BVTR-ND - Tape & Reel (TR) P0.02BVCT-ND - Cut Tape (CT) P0.02BVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8CWFR020V |
Description | RES 0.02 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8CWFR020V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.64000 | ¥3.64 |
| 10 | ¥2.02600 | ¥20.26 |
| 25 | ¥1.67400 | ¥41.85 |
| 50 | ¥1.47200 | ¥73.60 |
| 100 | ¥1.31160 | ¥131.16 |
| 250 | ¥1.14988 | ¥287.47 |
| 500 | ¥1.05674 | ¥528.37 |
| 1,000 | ¥0.98256 | ¥982.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.83125 | ¥4,156.25 |
| 10,000 | ¥0.79791 | ¥7,979.10 |
| 15,000 | ¥0.78165 | ¥11,724.75 |
| 25,000 | ¥0.76401 | ¥19,100.25 |
| 35,000 | ¥0.75392 | ¥26,387.20 |
| 50,000 | ¥0.74436 | ¥37,218.00 |

