Similar
Similar

DRC5123J0L | |
|---|---|
DigiKey Part Number | DRC5123J0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRC5123J0L |
Description | TRANS PREBIAS NPN 50V SMINI3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 150 mW Surface Mount SMini3-F2-B |
Datasheet | Datasheet |
EDA/CAD Models | DRC5123J0L Models |
Category | Resistor - Emitter Base (R2) 47 kOhms |
Manufacturer Panasonic Industry | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
Packaging Tape & Reel (TR) | Vce Saturation (Max) @ Ib, Ic 250mV @ 500µA, 10mA |
Part Status Discontinued at DigiKey | Current - Collector Cutoff (Max) 500nA |
Transistor Type NPN - Pre-Biased | Power - Max 150 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-85 |
Resistors Included R1 and R2 | Supplier Device Package SMini3-F2-B |
Resistor - Base (R1) 2.2 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTC123JU3HZGT106 | Rohm Semiconductor | 11,783 | DTC123JU3HZGT106CT-ND | ¥2.56000 | Similar |
| DTC123JU3T106 | Rohm Semiconductor | 5,163 | DTC123JU3T106CT-ND | ¥1.65000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.54259 | ¥1,627.77 |
| 6,000 | ¥0.49467 | ¥2,968.02 |
| 9,000 | ¥0.47000 | ¥4,230.00 |
| 15,000 | ¥0.44210 | ¥6,631.50 |
| 21,000 | ¥0.42549 | ¥8,935.29 |
| 30,000 | ¥0.40927 | ¥12,278.10 |
| 75,000 | ¥0.37732 | ¥28,299.00 |


