
AN44150A-VB | |
|---|---|
DigiKey Part Number | AN44150A-VB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AN44150A-VB |
Description | IC MOTOR DRIVER 6V-36V 24HQFN |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM 24-HQFN (4x4) |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Panasonic Industry | Current - Output 1.5A |
Packaging Tape & Reel (TR) | Voltage - Supply 6V ~ 36V |
Part Status Obsolete | Voltage - Load 6V ~ 36V |
Motor Type - AC, DC Brushless DC (BLDC) | Operating Temperature -40°C ~ 80°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (3) | Package / Case 24-WFQFN Exposed Pad |
Interface PWM | Supplier Device Package 24-HQFN (4x4) |
Technology Power MOSFET | Base Product Number |

