General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

JK1AP-12V

DigiKey Part Number
255-1372-ND
Manufacturer
Manufacturer Product Number
JK1AP-12V
Description
RELAY GEN PURPOSE SPST 8A 12V
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Must Operate Voltage
9.6 VDC
Packaging
Bulk
Must Release Voltage
0.6 VDC
Part Status
Obsolete
Operate Time
4 ms
Mounting Type
Release Time
2 ms
Coil Voltage
Operating Temperature
-40°C ~ 70°C
Contact Form
SPST-NO (1 Form A)
Contact Material
Silver Alloy
Contact Rating (Current)
8 A
Approval Agency
CSA, TUV, UR, VDE
Switching Voltage
250VAC, 110VDC - Max
Relay Type
Load - Max Switching
2000VA, 880W
Coil Resistance
720 Ohms
Coil Current
17 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.