Similar




DSP1-L2-5V | |
|---|---|
DigiKey Part Number | DSP1-L2-5V-ND |
Manufacturer | |
Manufacturer Product Number | DSP1-L2-5V |
Description | RELAY GEN PURPOSE DPST 5A 5V |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Latching, Dual Coil |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Bulk | Must Operate Voltage 4 VDC |
Part Status Obsolete | Operate Time 10 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 65°C |
Contact Form DPST-NO/NC (1 Form A, 1 Form B) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 5 A | Approval Agency cURus, VDE |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Load - Max Switching 1500VA, 625W | Coil Resistance 83.3 Ohms |
Coil Current 60 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSP1-L2-DC5V-F | Panasonic Industry | 0 | 255-2745-ND | ¥75.65000 | Similar |


