ADUCM355BCCZ Based Sensor Amplifier Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESPICO-C

DigiKey Part Number
2802-ESPICO-C-ND
Manufacturer
Manufacturer Product Number
ESPICO-C
Description
CALIBRATED EMSTAT PICO MODULE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
ADUCM355BCCZ Based Sensor Amplifier Surface Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Analog, Digital
Manufacturer
PalmSens BV
Current - Supply
3 mA
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Amplifier Type
ADUCM355BCCZ Based
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥3,359.38820¥167,969.41