Capacitive Touch Screen Overlay 3.5" (88.90mm) I2C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTP035B0

DigiKey Part Number
5491-CTP035B0-ND
Manufacturer
Manufacturer Product Number
CTP035B0
Description
TOUCH SCREEN CAPACITIVE 3.5"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Capacitive Touch Screen Overlay 3.5" (88.90mm) I2C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
0.06" (1.40mm)
Manufacturer
Orient Display
Interface
I2C
Packaging
Box
Type
Capacitive
Part Status
Active
Diagonal Screen Size
3.5" (88.90mm)
Length
3.00" (76.40mm)
Base Product Number
Width
2.49" (63.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥298.34000¥298.34
10¥241.81300¥2,418.13
100¥209.15030¥20,915.03
Manufacturers Standard Package