Photodiode 4300nm ~ 4500nm TO-8 Style, 6 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXT2S-28T

DigiKey Part Number
958-BXT2S-28T-ND
Manufacturer
Manufacturer Product Number
BXT2S-28T
Description
SENSOR PHOTODIOD 4300-4500NM TO8
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Photodiode 4300nm ~ 4500nm TO-8 Style, 6 Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color - Enhanced
Infrared (NIR)
Manufacturer
Opto Diode Corp
Responsivity @ nm
50 KV/W @ 4300nm, 75 KV/W @ 4500nm
Series
Active Area
4mm²
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Wavelength
4300nm ~ 4500nm
Package / Case
TO-8 Style, 6 Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,180.86000¥3,180.86
10¥2,823.02900¥28,230.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.