
G4PB4 | |
|---|---|
DigiKey Part Number | 5528-G4PB4-ND |
Manufacturer | |
Manufacturer Product Number | G4PB4 |
Description | G4 DIGITAL 4-CHANNEL MOUNTING RA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | I/O Module Rack 4 Channel |
Datasheet | Datasheet |
EDA/CAD Models | G4PB4 Models |
Category | Style G4 |
Manufacturer Opto 22 | Number of Channels 4 |
Series | Connector Type Screw Terminal Blocks |
Packaging Box | Mounting Type Standoffs |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥831.81000 | ¥831.81 |
| 10 | ¥707.08000 | ¥7,070.80 |
| 100 | ¥601.15240 | ¥60,115.24 |


